SC16IS752IPW,128

NXP Semiconductors
771-SC16IS752IPW128
SC16IS752IPW,128

Mfr.:

Description:
UART Interface IC I2C/SPI-UARTBRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,173

Stock:
8,173 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹570.26 ₹570.26
₹434.22 ₹4,342.20
₹400.67 ₹10,016.75
₹363.40 ₹36,340.00
₹345.70 ₹86,425.00
₹334.52 ₹1,67,260.00
₹329.86 ₹3,29,860.00
Full Reel (Order in multiples of 2500)
₹326.13 ₹8,15,325.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹495.72
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
2 Channel
5 Mb/s
64 B
6 mA
- 40 C
+ 95 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C/SPI/UART
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Series: SC16IS752
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935279292128
Unit Weight: 107.155 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.