SC16IS762IPW,128

NXP Semiconductors
771-SC16IS762IPW128
SC16IS762IPW,128

Mfr.:

Description:
UART Interface IC I2C/SPI-UARTBRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885
Can Dispatch Immediately
On Order:
7,500
Expected 09-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹748.24 ₹748.24
₹578.65 ₹5,786.50
₹536.72 ₹13,418.00
₹490.13 ₹49,013.00
₹465.90 ₹1,16,475.00
₹457.51 ₹4,57,510.00
Full Reel (Order in multiples of 2500)
₹428.63 ₹10,71,575.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
2 Channel
5 Mb/s
64 B
6 mA
- 40 C
+ 95 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C/SPI/UART
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Series: SC16IS762
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935279294128
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.