NNDK-MOD54415LC-KIT

NetBurner
820-NNDK-MOD54415LC
NNDK-MOD54415LC-KIT

Mfr.:

Description:
Ethernet Development Tools Development Kit For MOD54415 LC

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,392.58 ₹14,392.58

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Ethernet Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
Ethernet Modules
MOD54415
1-Wire, CAN, I2C, SPI, UART
3.3 V
Brand: NetBurner
Description/Function: Devlopment kit for MOD54415
For Use With: MOD54415
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 28.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.