LSR2-08F04-4080-00

New Energy
416-LSR2-08F04408000
LSR2-08F04-4080-00

Mfr.:

Description:
LED Lighting Modules Rctngl 4x2 Wht 4000K L2 Board 80 CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,174.64 ₹3,174.64
₹2,486.04 ₹24,860.40
₹2,171.09 ₹2,17,109.00
₹1,975.42 ₹6,91,397.00
1,050 Quote

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Modules
8 LED
Neutral White
4000 K
2040 lm
700 mA
22.4 V
1.77 in
3.7 in
Tray
Brand: New Energy
Colour Rendering Index - CRI: 80
Height: 0.239 in
Lens Shape: Round
Power Rating: 15.7 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 350
Subcategory: LED Lighting
Unit Weight: 62.723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539510000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSR2-08x OSRAM OSLON Square LED Modules

NewEnergy LSR2-08x OSRAM OSLON Square LED Modules feature an off-the-shelf platform to rapidly move from a prototype to a finished LED lighting fixture. These modules are available in 4000K and 5000K color temperature variants with 70, 80, and 90 CRI LEDs available. NewEnergy LSR2-08x OSRAM OSLON Square LED Modules are ideal for lighting applications such as streetlights, stadiums, architectural, garages, and more.