74HC423D,653

Nexperia
771-74HC423D-T
74HC423D,653

Mfr.:

Description:
Monostable Multi-vibrator SOT109-1 MONOSTABLE MULTIVBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,500

Stock:
31,500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹56.84 ₹56.84
₹40.35 ₹403.50
₹36.15 ₹903.75
₹31.59 ₹3,159.00
₹29.35 ₹7,337.50
₹28.05 ₹14,025.00
₹27.39 ₹27,390.00
Full Reel (Order in multiples of 2500)
₹26.56 ₹66,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HC
2 Element
255 ns, 51 ns, 43 ns
SOIC-16
8 uA
2 V
6 V
5.2 mA
- 5.2 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933714870653
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NEXPERIA