74HCT175D,653

Nexperia
771-74HCT175D-T
74HCT175D,653

Mfr.:

Description:
Flip-Flops 74HCT175D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,390
Expected 28-08-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹50.32 ₹50.32
₹35.13 ₹351.30
₹31.49 ₹787.25
₹27.39 ₹2,739.00
₹25.44 ₹6,360.00
₹24.32 ₹12,160.00
₹23.57 ₹23,570.00
Full Reel (Order in multiples of 2500)
₹22.18 ₹55,450.00
₹21.62 ₹1,08,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
HCT
1 Circuit
Differential
SOIC-16
Single-Ended
Inverting/Non-Inverting
16 ns
- 4 mA
4 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Input Lines: 4
Number of Output Lines: 4 Line
Product Type: Flip Flops
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933715060653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.