NEVB-NPS3102BUL

Nexperia
771-NEVB-NPS3102BUL
NEVB-NPS3102BUL

Mfr.:

Description:
Power Management IC Development Tools The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,620.33 ₹7,620.33
₹7,602.93 ₹76,029.30
₹7,591.62 ₹3,79,581.00
₹7,585.53 ₹7,58,553.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
eFuse
NPS3102B
Brand: Nexperia
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

NEVB-NPS3102 Evaluation Boards

Nexperia NEVB-NPS3102 Evaluation Boards are 4-layer Printed Circuit Boards (PCBs) designed to evaluate the performance of the NPS3102A and NPS3102B electronic fuses. These boards operate within a 9V to 18V input voltage range and at 11A (Tamb = 25°C) continuous DC load current. The NEVB-NPS3102 boards include one eFuse for testing in various scenarios. This integrates an NMOST transistor for short circuit monitoring, comparator circuitry with LED fault indication, selectable output voltage ramp times, and adjustable current limit settings.