PCH1D331MCL1GS

Nichicon
647-PCH1D331MCL1GS
PCH1D331MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 20v 330uf 20% chip type, polymer, high temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹309.36 ₹309.36
₹188.22 ₹1,882.20
₹177.97 ₹17,797.00
Full Reel (Order in multiples of 500)
₹139.77 ₹69,885.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
20 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hour
20 %
46 mOhms
1.8 A
- 55 C
+ 135 C
10 mm
Can
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCH Aluminum Electrolytic Capacitors

Nichicon PCH Conductive-Polymer Aluminum Solid Electrolytic Capacitors are high-reliability, high-voltage (up to 80V) capacitors with a long life of 4000 hours at +135°C. Nichicon PCH Aluminum Electrolytic Capacitors feature low equivalent series resistance (ESR) and high ripple current. These surface-mount (SMD) capacitors provide a 12μF to 1000μF rated capacitance range and ±20% at 120Hz, +20°C capacitance tolerance.