QXK2J333KTP

Nichicon
647-QXK2J333KTP
QXK2J333KTP

Mfr.:

Description:
Film Capacitors 630volts 0.033uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹119.27
₹61.31 ₹613.10
₹56.19 ₹5,619.00
₹45.66 ₹22,830.00
₹41.93 ₹41,930.00
₹40.91 ₹1,02,275.00
₹40.44 ₹2,02,200.00
₹37.74 ₹9,43,500.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.033 uF
630 VDC
Radial
Polyester
10 mm (0.394 in)
13.5 mm (0.531 in)
11.6 mm (0.457 in)
General Film Capacitors
250 VAC
10 %
2 Pin
5.9 mm (0.232 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532220000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532220000
TARIC:
8532250000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.