UBT2W220MHD8TN

Nichicon
647-UBT2W220MHD8TN
UBT2W220MHD8TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹292.59 ₹292.59
₹197.54 ₹1,975.40
₹157.47 ₹7,873.50
₹133.25 ₹13,325.00
Full Reel (Order in multiples of 250)
₹133.25 ₹33,312.50
₹120.20 ₹60,100.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
22 uF
450 VDC
16 mm
25 mm
7.5 mm
High Temp Electrolytic Capacitors
20 %
154 mA
- 25 C
+ 125 C
Radial
UBT
Reel
Cut Tape
Brand: Nichicon
Leakage Current: 496 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.