UCB1V3R3MCL1GS

Nichicon
647-UCB1V3R3MCL1GS
UCB1V3R3MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35volts 3.3uF AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,049

Stock:
1,049 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹31.77 ₹317.70
₹19.75 ₹1,975.00
₹15.93 ₹7,965.00
₹14.63 ₹14,630.00
Full Reel (Order in multiples of 1500)
₹13.42 ₹20,130.00
₹12.02 ₹36,060.00
₹11.46 ₹1,03,140.00
₹11.09 ₹2,66,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
3.3 uF
35 VDC
4 mm (0.157 in)
7 mm (0.276 in)
7000 Hour
Aluminum Electrolytic Capacitors
20 %
14 mA
- 25 C
+ 105 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 3300 nF
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.