UCD0J221MCL1GS

Nichicon
647-UCD0J221MCL1GS
UCD0J221MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3volts 220uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,414

Stock:
2,414 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹46.59 ₹46.59
₹23.85 ₹238.50
₹19.20 ₹1,920.00
₹15.47 ₹7,735.00
Full Reel (Order in multiples of 1000)
₹14.16 ₹14,160.00
₹13.05 ₹26,100.00
₹11.65 ₹58,250.00
₹10.81 ₹1,08,100.00
₹10.72 ₹2,68,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
220 uF
6.3 VDC
6.3 mm (0.248 in)
5.8 mm (0.228 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
240 mA
- 55 C
+ 105 C
6.6 mm
UCD
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.26
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.