UCD1C331MNS1GS

Nichicon
647-UCD1C331MNS1GS
UCD1C331MNS1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹125.79 ₹125.79
₹63.64 ₹636.40
₹57.59 ₹5,759.00
Full Reel (Order in multiples of 500)
₹46.96 ₹23,480.00
₹42.02 ₹42,020.00
₹39.04 ₹97,600.00
₹38.02 ₹1,90,100.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
330 uF
16 VDC
Low Impedance Electrolytic Capacitors
20 %
- 55 C
+ 105 C
UCD
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.