UCS2C101MHD

Nichicon
647-UCS2C101MHD
UCS2C101MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 100uF 12.5X25 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
800
Expected 25-05-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹146.29 ₹146.29
₹95.98 ₹959.80
₹72.40 ₹7,240.00
₹57.03 ₹28,515.00
₹53.39 ₹42,712.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
160 VDC
12.5 mm
25 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
1.42 A
- 40 C
+ 105 C
Straight
Radial
UCS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Unit Weight: 4.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.