UCS2C151MHD

Nichicon
647-UCS2C151MHD
UCS2C151MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 150uF 16X20 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
5,400
Expected 07-08-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹144.43 ₹144.43
₹99.70 ₹997.00
₹75.66 ₹7,566.00
₹63.18 ₹37,908.00
₹57.31 ₹68,772.00
₹54.79 ₹1,64,370.00
₹52.55 ₹2,83,770.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
150 uF
160 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
1.89 A
- 40 C
+ 105 C
Straight
Radial
UCS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.

UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for φD=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (μA).