UHD0J152MPD

Nichicon
647-UHD0J152MPD
UHD0J152MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1500uF 10x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹69.89 ₹69.89
₹38.20 ₹382.00
₹29.07 ₹2,907.00
₹23.57 ₹11,785.00
₹18.26 ₹18,260.00
₹17.89 ₹50,092.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
1500 uF
6.3 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
1.82 A
23 mOhms
- 40 C
+ 105 C
Straight
Radial
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 3 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.