UHD1E331MPD

Nichicon
647-UHD1E331MPD
UHD1E331MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 330uF 8x15 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276
Can Dispatch Immediately
On Order:
2,000
Expected 09-11-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.64 ₹59.64
₹27.49 ₹274.90
₹24.51 ₹2,451.00
₹19.38 ₹9,690.00
₹14.26 ₹28,520.00
₹13.70 ₹54,800.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
25 VDC
8 mm
15 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
995 mA
56 mOhms
- 40 C
+ 105 C
Straight
Radial
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.