ATE1D-2M3-10-Z

Nidec Components
229-ATE1D-2M3-10-Z
ATE1D-2M3-10-Z

Mfr.:

Description:
Toggle Switches SPDT, ON-ON, 6mm toggle, 4mm smooth bushing, straight PC terminals, 50mA @ 60V AC/DC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 197

Stock:
197
Can Dispatch Immediately
On Order:
1,200
Expected 29-06-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹306.56 ₹306.56
₹264.63 ₹2,646.30
₹249.72 ₹4,994.40
₹239.47 ₹11,973.50
₹227.36 ₹22,736.00
₹211.52 ₹42,304.00
₹205.00 ₹1,02,500.00
₹195.68 ₹1,95,680.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
ON - ON
PCB Mount
Solder Pin
Bat
Sealed
UL
ATE
Tray
Actuator Length: 6 mm
Actuator Style: Round
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.