CFP2-2RC-AW

Nidec Components
229-CFP2-2RC-AW
CFP2-2RC-AW

Mfr.:

Description:
Pushbutton Switches DPDT, ON-(ON), ultra-miniature pushbutton, straight PC terminals, 0.4VA @ 28V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹531.13 ₹531.13
₹473.35 ₹4,733.50
₹448.20 ₹8,964.00
₹432.36 ₹21,618.00
₹410.92 ₹41,092.00
₹401.61 ₹80,322.00
₹383.90 ₹1,91,950.00
₹374.58 ₹3,74,580.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
CFP2
Standard Switches
Subminiature
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
Round
28 VDC
PC Pin
Gold
Tray
Actuator Length: 3.3 mm
Brand: Nidec Components
Height: 5.4 mm
Length: 7 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 0.4 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFP2 Ultra-Miniature Pushbutton Switches

Nidec Components CFP2 Ultra-Miniature Pushbutton Switches are ideal for high-density mounting and feature a clip contact mechanism for long-term contact reliability. These washable switches have a gray actuator color, straight terminal pins, and gold-plated contacts. The independent detent mechanism ensures a light operational feel. Nidec Components CFP2 Ultra-Miniature Pushbutton Switches offer a 2.54mm terminal pin pitch, ON-(ON) switching function, and 30,000 mechanical life cycles. The series operates in a temperature range from -40°C to +85°C.