CFS-0102MA

Nidec Components
229-CFS-0102MA
CFS-0102MA

Mfr.:

Description:
Slide Switches OFF-ON 1 position DIP switch, .6mm raised actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 118 pc packaging, non-washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
472
Expected 08-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹91.32 ₹91.32
₹77.71 ₹777.10
₹72.31 ₹1,807.75
Full Ammo Pack (Order in multiples of 118)
₹63.55 ₹7,498.90
₹57.96 ₹13,678.56
₹55.63 ₹26,257.36
₹53.11 ₹50,135.84
₹49.66 ₹1,23,057.48
₹47.43 ₹2,35,063.08

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
J Form Lead
Slide
SMD/SMT
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Actuator Style: Raised
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 118
Subcategory: Switches
Type: General Purpose Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.