CHS-01A

Nidec Components
229-CHS-01A
CHS-01A

Mfr.:

Description:
DIP Switches/SIP Switches smd slide 1 pos., J hook, washable with seal tape, 1/2 pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
5,000
Expected 07-07-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹108.09 ₹108.09
₹91.69 ₹916.90
₹84.79 ₹2,119.75
₹83.58 ₹8,358.00
₹67.65 ₹13,530.00
₹65.51 ₹39,306.00
₹62.99 ₹62,990.00
₹58.61 ₹1,52,386.00
₹56.09 ₹2,80,450.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Non-Illuminated
1 Position
DIP
Slide
SPST
J Form Lead
25 mA, 100 mA
6 VDC, 24 VDC
CHS
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHS & CVS DIP Switches

Nidec Components CHS and CVS DIP Switches have a low-profile design of 2.5mm and 1.45mm. The CHS switches feature excellent contact stability by twin gold-plated contacts. These CHS DIP switches are available in half-pitch (1.27mm) and 1-, 2-, 4-, 6-, 8-, or 10-bit with either gull-wing or J-hook terminals. The CVS switches feature easy motion with a knob height of 0.2mm. These CVS DIP switches are available in 1mm pitch and 1-, 2-, 3-, 4-, or 8-bit with through-hole and gull-wing terminals. The CHS and CVS DIP switches operate from -40°C to 85°C.