CP-22H-50S

Nidec Components
229-CP-22H-50S
CP-22H-50S

Mfr.:

Description:
Motion & Position Sensors - Industrial Angle Sensor, Potentiometer, Linearity ±1%FS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,656.82 ₹11,656.82
₹11,290.62 ₹56,453.10
₹9,656.24 ₹96,562.40
₹8,948.08 ₹2,23,702.00
₹8,457.95 ₹4,22,897.50
₹7,987.39 ₹7,98,739.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Angle Sensors
Analog - Voltage
5 VDC
1 %FS
- 40 C
+ 100 C
10 kOhms to 150 kOhms
Contactless Angle Sensor
Angle
Brand: Nidec Components
Electrical Travel: 18000 deg
IP Rating: IP54
Mechanical Travel: 360 deg
Mounting Style: Panel Mount
Product Type: Industrial Motion & Position Sensors
Series: CP-22H
Subcategory: Sensors
Tradename: Midori Precisions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.