CS-4-13NB

Nidec Components
229-CS-4-13NB
CS-4-13NB

Mfr.:

Description:
Rotary Switches smd selector 1 pole,3 throw,gull wing, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹263.70 ₹263.70
₹182.63 ₹45,657.50
₹129.52 ₹64,760.00
₹126.72 ₹1,26,720.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹213.38
Min:
1

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
3 Position
1 Deck
1 Pole
100 mA
16 VDC
Non-Shorting
Solder Terminal
PCB Mount
Gold
Rotary
CS-4
Bulk
Actuator Material: Polyphenylene Sulfide (PPS)
Actuator Style: Flush
Brand: Nidec Components
Life: 200 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Power Rating: 0.5 VA
Product Type: Rotary Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS-4 Rotary Switches

Nidec Components CS-4 Rotary Switches have a stainless steel cover, epoxy housing, and a polyphenylene sulfide rotor with a silicone rubber "O" ring. These switches are compatible with most automatic pick and place machinery (J-hook and Gull wing types only). CS-4 Rotary Switches are compatible with reflow and wave soldering and provide protection against dust, and are washable after soldering. These rotary switches have high reliability due to precious metal contacts, and their resin materials are UL Recognized 94V-0 or 94V-1 equivalent. Nidec Components CS-4 Rotary Switches are designed for high-density board mounting applications.