PZ-30-PISTI

Nidec Components
229-PZ-30-PISTI
PZ-30-PISTI

Mfr.:

Description:
Pressure Sensors - Industrial switch current output PNP open collector, 4 ~ 20mA input signal, cable lead, pluggable terminal block sensor connection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,360.33 ₹12,360.33
₹12,353.80 ₹74,122.80
₹12,334.24 ₹1,23,342.40
₹12,164.65 ₹3,16,280.90
₹12,128.31 ₹6,06,415.50
100 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
Absolute
Analog
Brand: Nidec Components
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Series: PZ-30
Factory Pack Quantity: 2
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10.8 V
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.