160-009-002R031

NorComp
636-160-009-002R031
160-009-002R031

Mfr.:

Description:
D-Sub Tools & Hardware SLIDELOCK FOR DB9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹241.34 ₹241.34
₹205.00 ₹2,050.00
₹183.56 ₹4,589.00
₹173.31 ₹17,331.00
₹161.20 ₹48,360.00
₹154.68 ₹77,340.00
₹138.84 ₹1,38,840.00
₹134.18 ₹3,35,450.00
₹127.66 ₹6,38,300.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Slide Lock
D-Sub, 9 position
Brand: NorComp
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC
Unit Weight: 3.856 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.