ODMICRO

ODrive Robotics
392-ODMICRO
ODMICRO

Mfr.:

Description:
Motor Starters Motor controller board with encoder magnet, euroblock plug, and euroblock receptacle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,293.02 ₹8,293.02

Product Attribute Attribute Value Select Attribute
ODrive Robotics
Product Category: Motor Starters
RoHS:  
Servo Drive
10 V to 31 V
3.5 A
ODrive Micro
Bulk
Brand: ODrive Robotics
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: ODrive Micro
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.