LP5-V11A315

OTTO
999-LP5-V11A315
LP5-V11A315

Mfr.:

Description:
Pushbutton Switches Illuminated Pushbutton Switch- Vandal Resistent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,169.45 ₹6,169.45
₹5,119.31 ₹51,193.10
₹4,839.77 ₹1,20,994.25
₹4,510.84 ₹2,25,542.00
₹4,223.85 ₹4,22,385.00
₹4,199.62 ₹10,49,905.00
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LP5-V
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
LED
Red
Round
5 A
28 VDC
115 VAC
IP68S
Quick Connect
Silver
Silver
Brand: OTTO
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP5-V Illuminated Vandal Resistant Pushbuttons

OTTO LP5-V Illuminated Vandal Resistant Pushbuttons are alternate action switches designed to provide lighted position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with a variety of LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 73 standard legends per SAE in silver or black. Custom legends, lettering, and logos are also available. The LP5-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.