TK-5H4112

OTTO
999-TK-5H4112
TK-5H4112

Mfr.:

Description:
Multi-Directional Switches 5-Way, Mini Trim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
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
₹10,437.09 ₹10,437.09
₹9,518.34 ₹47,591.70
₹9,085.98 ₹90,859.80
₹8,754.26 ₹2,18,856.50
₹8,118.77 ₹4,05,938.50
₹7,706.92 ₹7,70,692.00
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Multi-Directional Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
Multi-Directional
50 mA
50 mA
1 lb
Connector
Brand: OTTO
Mounting Style: Panel Mount
Product Type: Multi-Directional Switches
Series: TK
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TK Tactile Mini Trim Switches

OTTO TK Tactile Mini Trim Switches offer a 50mA at12VDC resistive load, 1 million cycles of mechanical life, and a -40°C to +85°C temperature range. OTTO TK features three panel-sealing level choices: unsealed, dust-tight to IP64, and watertight to IP68S. TK Mini Trims have a 4-way or 4-way with center pushbutton momentary toggle action. OTTO TK Tactile Mini Trim Switches are ideal for aircraft, off-road, material handling, and robotic applications.