CCU1031E

588-CCU1031E
CCU1031E

Mfr.:

Description:
Potentiometers 2W POT 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Potentiometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
2 W
10 %
Composition
1 Turn
Smooth / Slotted
6.35 mm
50.8 mm
Rotary Metal
CCU
Bulk
Brand: Ohmite
Product Type: Potentiometers
Factory Pack Quantity: 2
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 54.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533408070
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.