CS3FR015

588-CS3FR015
CS3FR015

Mfr.:

Description:
Current Sense Resistors - Through Hole 3watt .015ohm 1% 4 Lead Non-Inductive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
CS3
Radial
15 mOhms
3 W
1 %
60 PPM / C
- 55 C
+ 150 C
21.7 mm
5.35 mm
16.4 mm
Application: Current Sense
Brand: Ohmite
Lead Spacing: 5.08 mm
Mounting Style: PCB Mount
Product: Wire Wound Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Type: Current Sensing Resistor
Voltage Rating: 50 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.