HS10 R51 J
See Product Specifications
Mfr.:
Description:
Wirewound Resistors - Chassis Mount PWR RES 10W 0.51 5%
In Stock: 44
-
Stock:
-
44 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹796.69 | ₹796.69 | |
| ₹494.79 | ₹4,947.90 | |
| ₹464.97 | ₹11,624.25 | |
| ₹424.90 | ₹21,245.00 | |
| ₹347.56 | ₹34,756.00 | |
| ₹289.79 | ₹57,958.00 | |
| ₹286.99 | ₹1,72,194.00 | |
| ₹281.40 | ₹2,81,400.00 | |
| ₹274.88 | ₹7,14,688.00 |
Datasheet
Application Notes
PCN
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India

XICON/ARCOL ALUMINUM HOUSED RESISTORS
Arcol is now supplying Xicon with 1% tolerance aluminum
housed resistors in values of 1.0 ohms or greater.
Mousers stock of Xicon/Arcol aluminum housed resistors in
5% tolerance for values of 1.0 ohms or greater have been
reduced in price and are limited to stock on hand. Future
stock will be 1% tolerance for these values.
The 1% tolerance parts are form, fit, and function
replacements for the 5% part.
5-1299-57