HS10 R56 J
See Product Specifications
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 10WATT 0.56OHM 5%
In Stock: 155
-
Stock:
-
155 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹372.72 | ₹372.72 | |
| ₹228.29 | ₹2,282.90 | |
| ₹211.52 | ₹5,288.00 | |
| ₹174.25 | ₹17,425.00 | |
| 200 | Quote |
Datasheet
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India

XICON/ARCOL ALUMINUM HOUSED RESISTORS
Arcol is now supplying Xicon with 1% tolerance aluminum
housed resistors in values of 1.0 ohms or greater.
Mousers stock of Xicon/Arcol aluminum housed resistors in
5% tolerance for values of 1.0 ohms or greater have been
reduced in price and are limited to stock on hand. Future
stock will be 1% tolerance for these values.
The 1% tolerance parts are form, fit, and function
replacements for the 5% part.
5-1299-57