ESP32-CAM

Olimex Ltd.
Not Assigned
ESP32-CAM

Mfr.:

Description:
WiFi Development Tools - 802.11

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: WiFi Development Tools - 802.11
Development Boards
ESP32
802.11 b/g/n, Bluetooth BLE
2.4 GHz
5 V
802.11 b/g/n
Brand: Olimex Ltd.
Interface Type: I2C, PWM, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: WiFi Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth BLE
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99