E3Z-D67

Omron Automation and Safety
653-E3Z-D67

E3Z-D67

Mfr.:

Description:
Photoelectric Sensors Diffuse Std View NPN Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,571.82 ₹11,571.82
₹11,168.89 ₹1,11,688.90
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Diffuse Reflective
1 m
Infrared LED
Built In
Connector
NPN
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 20 mm
Length: 43.5 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3Z
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Part # Aliases: E3ZD67
Unit Weight: 20 g

This functionality requires JavaScript to be enabled.
CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3Z Photoelectric General-Purpose Sensors

Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors offer industry-leading performance in a compact (31mm height x 10.8mm width x 20mm depth) plastic housing. Omron E3Z Photoelectric Sensors feature a high-power LED that allows optimum detection over long distances (up to 30m) or in dirty or dusty environments. The series provides high noise immunity against interference from inverters and other inductive loads. All E3Z plastic models are rated IP67 and tested to withstand 1200psi washdown applications.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.

Image Description
HARTING 09120053004
Heavy Duty Power Connectors Han Q 5/0 male crmp 16A w/ coding option
HARTING 19200031440
Heavy Duty Power Connectors HAN 3A M20 TOP ENTRY METAL HOOD
Omron VAL2
Switch Actuators Roller Leaf Spring
Phoenix Contact 3213014
Terminal Block Tools & Accessories FBS 2-3,5
Vishay CMF60825R00FHEK
Metal Film Resistors - Through Hole 1W 825ohms 1%
Omron XS3F-E421-405-A
Sensor Cables / Actuator Cables M8 IP69K Cable 5M 4P Straight AWM