MY2IN-GS-R DC48

Omron Automation and Safety
653-MY2IN-GS-RDC48
MY2IN-GS-R DC48

Mfr.:

Description:
Plug-in Relays GP Relay, DPDT, 10A, 48VDC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,285.88 ₹1,285.88
₹971.87 ₹9,718.70
₹888.01 ₹22,200.25
₹881.48 ₹44,074.00
₹871.23 ₹87,123.00
₹847.94 ₹2,11,985.00
₹844.21 ₹4,22,105.00
₹839.55 ₹8,39,550.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
48 VDC
2 Form C (DPDT)
7 A
Solder Lug
PCB Mount
Latching
2.725 mOhms
10 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY2INGSRDC48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.