MY4-GS-R AC12

Omron Automation and Safety
653-MY4-GS-RAC12
MY4-GS-R AC12

Mfr.:

Description:
Plug-in Relays

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,097.66 ₹1,097.66
₹946.71 ₹9,467.10
₹904.78 ₹22,619.50
₹740.78 ₹37,039.00
₹718.42 ₹71,842.00
₹679.28 ₹1,69,820.00
₹666.24 ₹3,33,120.00
₹648.53 ₹6,48,530.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
12 VAC
4 Form C (4PDT-NO, NC)
6 A
Plug In
125 VDC, 250 VAC
Plug In
Non-Latching
46 Ohms
91 mA
Silver (Ag)
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY4GSRAC12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.