MY4-GS-R AC48

Omron Automation and Safety
653-MY4-GS-RAC48
MY4-GS-R AC48

Mfr.:

Description:
Plug-in Relays GP Relay, 4PDT, 6A, 48VAC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 06-07-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,295.20 ₹1,295.20
₹996.09 ₹9,960.90
₹904.78 ₹22,619.50
₹900.12 ₹45,006.00
₹890.80 ₹89,080.00
₹867.51 ₹2,16,877.50
₹863.78 ₹4,31,890.00
₹860.05 ₹8,60,050.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
48 VAC
4 Form C (4PDT)
6 A
Solder Lug
PCB Mount
Non-Latching
788 Ohms
6 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY4GSRAC48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.