MY4N-GS-R DC48

Omron Automation and Safety
653-MY4N-GS-RDC48
MY4N-GS-R DC48

Mfr.:

Description:
Plug-in Relays GP Relay, 4PDT, 6A, 48VDC

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,593.38 ₹1,593.38
₹1,142.39 ₹11,423.90
₹1,105.11 ₹27,627.75
₹1,089.27 ₹54,463.50
₹1,079.02 ₹1,07,902.00
₹1,061.32 ₹2,65,330.00
₹1,052.93 ₹5,26,465.00
₹1,048.28 ₹10,48,280.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
48 VDC
4 Form C (4PDT)
6 A
Solder Lug
PCB Mount
Non-Latching
2.725 mOhms
6 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY4NGSRDC48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.