XS6W-6LSZH8SS30CM-G

Omron Automation and Safety
653-XS66LSZH8SS30CMG
XS6W-6LSZH8SS30CM-G

Mfr.:

Description:
Ethernet Cables / Networking Cables Ethernet Patch Cable RJ45 0.3m Green

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,960.51 ₹1,960.51
₹1,884.10 ₹18,841.00
₹1,815.15 ₹45,378.75
₹1,771.35 ₹88,567.50
₹1,721.97 ₹1,72,197.00
₹1,684.69 ₹4,21,172.50
₹1,679.10 ₹8,39,550.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RJ45
RJ45
Male / Male
300 mm (11.811 in)
Green
27 AWG
Brand: Omron Automation and Safety
Current Rating: 1 A
Description/Function: Cat 6a patch cable
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Series: XS5_-T/XS6,XS5(6)-T
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: XS6W6LSZH8SS30CMG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.