EE-SY310

Omron Electronics
653-EE-SY310

EE-SY310

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output REFL DARK-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:

363 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹424.09 ₹424.09
₹367.93 ₹3,679.30
₹328.86 ₹8,221.50
₹284.09 ₹14,204.50
₹278.39 ₹27,839.00
₹270.25 ₹67,562.50
₹253.15 ₹1,26,575.00
₹247.46 ₹2,47,460.00
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  Details
5 mm
- 40 C
+ 75 C
15 V
120 mV
16 mA
EE-SY310
Bulk
Brand: Omron Electronics
Fall Time: 20 us
Height: 4.8 mm
If - Forward Current: 20 mA
Ir - Reverse Current: 10 nA
Length: 12 mm
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Voltage: 4.5 V to 16 V
Output Type: Open Collector, Buffer
Output Voltage: 28 V
Pd - Power Dissipation: 250 mW
Product Type: Optical Switches, Reflective, Photo IC Output
Rise Time: 3 us
Sensing Method: Reflective
Factory Pack Quantity: 500
Subcategory: Optical Switches
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 4 V
Wavelength: 870 nm
Width: 4.6 mm
Part # Aliases: EESY310
Unit Weight: 1 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Image Description
Espressif ESP32-WROOM-32UE-N8
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector
TRACO Power TSR 1.5-2450E
Non-Isolated DC/DC Converters 7-36Vin 5V 1.5A Non Iso POL SIP-3
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Texas Instruments TLV76733QWDRBRQ1
LDO Voltage Regulators Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
Texas Instruments TPS78533QWDRBRQ1
LDO Voltage Regulators Automotive, 1-A, high-accuracy, adjustable low-dropout (LDO) linear regulator
Vishay SI2304DDS-T1-BE3
MOSFET N-CHANNEL 30 V (D-S)
TRACO Power TSR 1.5-24120E
Non-Isolated DC/DC Converters 15-36Vin 12V 1A Non Iso POL SIP-3
Texas Instruments LM4041CIM3-1.2/NOPB
Voltage References PREC MICROPWR SHUNT VLTG REF