G3VM-201DR(TR05)

Omron Electronics
653-G3VM-201DR(TR05)
G3VM-201DR(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET SOLID STATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 885

Stock:
885
Can Dispatch Immediately
On Order:
500
Expected 16-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹626.17 ₹626.17
₹573.99 ₹5,739.90
₹531.13 ₹13,278.25
₹505.04 ₹50,504.00
₹492.92 ₹1,23,230.00
Full Reel (Order in multiples of 500)
₹492.92 ₹2,46,460.00
₹455.65 ₹4,55,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹733.33
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
Cut Tape
PCB Mount
700 mA
200 VAC, 200 VDC
1 Form A (SPST-NO)
1.5 VDC to 1.8 VDC
DIP-4
MOSFET
30 mA
- 40 C
+ 110 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
Brand: Omron Electronics
On Resistance - Max: 2 Ohms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM201DRTR05
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-AR & G3VM-DR MOSFET Relays

Omron Electronics G3VM-AR and G3VM-DR MOSFET Relays offer a 0.7A to 4A continuous load current range, 200V load voltage rating, and 2500Vrms dielectric strength. These relays feature a 4-pin design and achieve a mechanical relay's low ON resistance and high switching capacity. Omron Electronics G3VM-AR and G3VM-DR MOSFET Relays are ideal for power circuits, security, industrial, and communication equipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.