G3VM-402F

Omron Electronics
653-G3VM-402F

G3VM-402F

Mfr.:

Description:
Solid State Relays - PCB Mount 400V, DPST-NO, SMD8 SMT 120mA 18ohm 40pF

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 572

Stock:

572 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹393.16 ₹393.16
₹383.39 ₹3,833.90
₹341.07 ₹8,526.75
₹323.97 ₹16,198.50
₹281.64 ₹28,164.00
₹265.36 ₹53,072.00
₹255.60 ₹1,53,360.00
₹233.62 ₹2,33,620.00
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
120 mA
400 VAC, 400 VDC
2 Form A (DPST-NO)
1 VDC to 1.3 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.66 mm
6.4 mm
3.65 mm
G3VM
Brand: Omron Electronics
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 200
Subcategory: Relays
Termination Style: SMD/SMT
Type: High Current
Part # Aliases: G3VM402F
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
TARIC:
8536500300
BRHTS:
85365090
ECCN:
EAR99
Image Description
KYOCERA AVX KAM15CT70J106KT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7T 0603 10% AEC-Q200
Wurth Elektronik 150060VS75003
Standard LEDs - SMD WL-SMCW 100 mcd 2 V 0603 B_Grn 570nm Ad
TDK CGA3E1X7T0J106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
Samsung Electro-Mechanics CL10Z106MQ9VPNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603, X7T, 10uF, +/-20%
Analog Devices Inc. ADUM7641CRQZ-RL7
Digital Isolators 1 kV Six-Channel Digital Isolators
ROHM Semiconductor RQ3E080GNTB
MOSFET 4.5V Drive Nch MOSFET
Samtec ESQ-110-33-L-D
PC/104 Connectors Elevated Socket Strip, 0.100" Pitch
Skyworks SI8400AB-B-IS
Digital Isolators 2.5 kV 2-channel bi-directional isolator
Micro Commercial Components (MCC) 10A02
Rectifiers 10Amp 100Vr 70Vrms 10A 400A Ifsm 150pF
Everspin Technologies MR5A16AYS35
MRAM