G3VM-WFL

Omron Electronics
653-G3VM-WFL

G3VM-WFL

Mfr.:

Description:
Solid State Relays - PCB Mount 350V, DPST-NO, SMD8 SMT 120mA 22ohm 40pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:

371 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹394.25 ₹394.25
₹381.80 ₹3,818.00
₹357.73 ₹8,943.25
₹317.89 ₹15,894.50
₹283.86 ₹21,289.50
₹268.92 ₹80,676.00
₹262.28 ₹1,37,697.00
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
120 mA
350 VAC, 350 VDC
2 Form A (DPST-NO)
1 VDC to 1.3 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.66 mm
6.4 mm
3.65 mm
G3VM
Brand: Omron Electronics
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 75
Subcategory: Relays
Termination Style: SMD/SMT
Type: High Current
Part # Aliases: G3VMWFL
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
TARIC:
8536500300
BRHTS:
85365090
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Image Description
Texas Instruments TPA3007D1PWR
Audio Amplifiers Mono Med Power Filter-Free Class-D
Vishay 293D107X9020E2TE3
Tantalum Capacitors - Solid SMD 100uF 20volts 10% E case Molded
Analog Devices Inc. DS1230Y-100+
NVRAM 256k Nonvolatile SRAM
KYOCERA AVX 12061C392KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3900pF X7R 1206 10% Tol
KEMET C1206C102K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 1206 10%
YAGEO RC1206FR-0749K9L
Thick Film Resistors - SMD 49.9 kOhms 250 mW 12 06 1%
YAGEO RC1206FR-07237KL
Thick Film Resistors - SMD 237 kOhms 250 mW 1206 1%
KOA Speer RK73B3ATTE7R5J
Thick Film Resistors - SMD 1watts 7.5ohms 5%
Vishay CRCW251218R7FKEG
Thick Film Resistors - SMD 1watt 18.7ohms 1%
Panasonic ERJ-8GEYJ203V
Thick Film Resistors - SMD 1206 20Kohms 5% AEC-Q200