OP130

Optek / TT Electronics
828-OP130
OP130

Mfr.:

Description:
Infrared Emitters Infrared 935nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 710

Stock:
710 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹291.65 ₹291.65
₹262.77 ₹26,277.00
₹259.97 ₹64,992.50
₹250.65 ₹1,25,325.00
₹245.06 ₹2,45,060.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Through Hole
935 nm
18 deg
100 mA
1.75 V
1 mW
- 65 C
+ 125 C
TO-46-2
Bulk
Brand: Optek / TT Electronics
Fall Time: 500 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 1000 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Unit Weight: 1.037 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: A header constructed with SPCC steel and
manufactured at an alternate location will be added to the bill
of material for OP130 and OP230 type product.

Change Identification: The effective date code for this change
is 1331.

Reason for Change: This header fabricated with SPCC steel and
manufactured at an alternate location will be added to the bill
of material for all OP130 type products to ensure a continuous
supply of material.

Expected Impact: The alternate header does not affect the form,
fit, or function for the OP130 type product.

Implementation of Change: July 29, 2013


Affected Part Numbers:

828-OP130
828-OP133W
828-OPI150
828-OPI130W
828-OPI120
828-OP131
828-OP230WPS
828-OPI120-032
828-OPI126
828-OPI153
828-OP132
828-OP231
828-OPI127
828-OP132W
828-OP232
828-OPI123
828-OPI127-032
828-OP133W
828-OP233
828-OPI125
828-OPI128

Please contact a Mouser Technical Sales Representative for
further information.

5-0613-13

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.