OP245PS

Optek / TT Electronics
828-OP245PS
OP245PS

Mfr.:

Description:
Infrared Emitters Point Source 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹218.04 ₹218.04
₹204.06 ₹20,406.00
₹197.54 ₹49,385.00
₹190.09 ₹95,045.00
₹183.56 ₹1,83,560.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Through Hole
850 nm
0.8 mW/cm2
18 deg
20 mA
1.7 V
100 mW
- 40 C
+ 100 C
Side Looker
Bulk
Brand: Optek / TT Electronics
Fall Time: 10 ns
Illumination Colour: Infrared
Lens Shape: Flat
Product Type: IR Emitters (IR LEDs)
Rise Time: 10 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.