ADS02008MR-R

PUI Audio
665-ADS02008MRR
ADS02008MR-R

Mfr.:

Description:
Speakers & Transducers 8 OHM 850-4000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
800
Expected 24-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹351.29 ₹351.29
₹268.36 ₹2,683.60
₹242.27 ₹6,056.75
₹197.54 ₹9,877.00
₹186.36 ₹14,908.80
₹176.11 ₹42,266.40

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Board Mount
750 Hz
86 dBA
8 Ohms
80 mW
Round
SMD/SMT
- 20 C
+ 55 C
19.9 mm
4 mm
Neodymium Iron Boron (NdFeB)
Polyester
Brand: PUI Audio
Dimensions: 19.9 mm L x 19.9 mm W x 4 mm H
Height: 4 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 750 Hz
Series: ADS
Factory Pack Quantity: 80
Subcategory: Audio Devices
Unit Weight: 4.179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.