AS03104MR-F-WP-R

PUI Audio
665-AS03104MR-F-WP-R
AS03104MR-F-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 4OHM 94DB 230HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 355

Stock:
355
Can Dispatch Immediately
On Order:
330
Expected 05-06-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹836.76 ₹836.76
₹646.67 ₹6,466.70
₹581.44 ₹17,443.20
₹539.51 ₹32,370.60
₹502.24 ₹60,268.80
₹486.40 ₹1,31,328.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Waterproof
Flange Mount
230 Hz
94 dBA
4 Ohms
3 W
Round
Snap In
- 20 C
+ 60 C
31 mm
11 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Height: 11 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 30
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.