AS05008PR-A-R

PUI Audio
665-AS05008PRAR
AS05008PR-A-R

Mfr.:

Description:
Speakers & Transducers 1W 8 OHM 84 DBA 550HZ PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹437.95 ₹437.95
₹335.45 ₹3,354.50
₹301.90 ₹7,547.50
₹279.54 ₹13,977.00
₹259.97 ₹25,997.00
₹235.75 ₹58,937.50
₹226.43 ₹1,13,215.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromagnetic
Board Mount
550 Hz
84 dBA
8 Ohms
1 W
Round
Solder Eyelet
- 30 C
+ 55 C
50 mm
12 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 50 mm L x 50 mm W x 18.5 mm H
Height: 18.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Series: AS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Unit Weight: 26.844 g
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
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.