AS05308AS-R

PUI Audio
665-AS05308AS-R
AS05308AS-R

Mfr.:

Description:
Speakers & Transducers 10W 8OHM 78DB 230HZ COATED ALLOY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,009.89 ₹2,009.89
₹1,557.04 ₹15,570.40
₹1,414.47 ₹35,361.75
₹1,325.02 ₹66,251.00
₹1,298.00 ₹1,29,800.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Water Resistant Cone
Frame Mount
230 Hz
78 dBA
8 Ohms
10 W
Round
Solder Pad
- 20 C
+ 60 C
48 mm
53 mm
53 mm
30.5 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 50 mm L x 50 mm W x 9.5 mm H
Height: 9.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 500 Hz
Series: Copperhead
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Copperhead Coated Alloy Speakers

PUI Audio Copperhead Coated Alloy Speakers are designed to create a family sound across three different speaker sizes: 36mm, 53mm, and 78mm. PUI Audio Copperhead Speakers feature specialized alloy cones that are paired with optimized high-energy motors to achieve superior frequency response and output with minimized harmonic distortion. Each Copperhead speaker features an easy-to-mount square frame. Maximum power varies from 2W to 30W depending on the speaker size.