ADJ56005

Panasonic Industrial Devices
769-ADJ56005
ADJ56005

Mfr.:

Description:
General Purpose Relays 2 Form C, 5VDC Single-Side-Stable

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 20-08-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,417.09 ₹2,417.09
₹2,164.57 ₹21,645.70
₹2,066.73 ₹41,334.60
₹1,995.92 ₹99,796.00
₹1,915.78 ₹1,91,578.00
₹1,823.53 ₹3,64,706.00
₹1,776.94 ₹8,88,470.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
5 VDC
2 Form C (DPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
100 Ohms
50 mA
Silver Tin Oxide (AgSnO)
DJ
29 mm
13 mm
16.5 mm
Tube
Brand: Panasonic Industrial Devices
Power Consumption: 250 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.